| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AHD10-9-1939PE |
| Color: | Black |
| Series: | AHD/J1939 |
| Amperage: | 13 A |
| Gender: | Male |
| Housing Material: | Thermoplastic |
| Number of Contacts: | 9 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| IP Rating: | IP67 |
| SKU: | AMEAHD10-9-1939PE |
AHD10-9-1939PE
| Heilind Number: | AMEAHD10-9-1939PE |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AHD10-9-1939PE |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
9-POSITION RECEPTACLE WITH RED
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AHDM04-24-09PR | RCPT,SZ24,9 POS,PIN, CIRC CONN,REDCD DIAM SEAL | ![]() |
| | Amphenol Sine Systems AHDM06-24-09SR | PLUG,SZ24,9 POS,SKT, CIRC CONN,REDCD DIAM SEAL | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT60-202-16141 | Nickel-Plated Male Machined Contact, Size 16, 16-20AWG | ![]() |
| Amphenol Sine Systems AT60-204-0490 | PIN CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AT60-204-08141 | PIN CONTACT, MALE, MACHINED SI | ![]() |
| Amphenol Sine Systems AT60-204-12141 | Male Contact, Machined SI 12-14Awg, Nickel Plate | ![]() |
| Amphenol Sine Systems AT60-215-16141 | NICKEL-PLATED MALE MACHINED CO | ![]() |
| Amphenol Sine Systems AT62-16-0144 | FEMALE CONTACT, STAMPED & 4000/REEL | ![]() |
| Amphenol Sine Systems AT62-201-16141 | FEMALE CONTACT, MACHINED SIZE 6 16-18AWG, NICKEL | ![]() |
| Amphenol Sine Systems AT62-203-04141 | SKT CONTCT, NI SZ4,6AWG | ![]() |
| Amphenol Sine Systems AT62-203-08141 | SOCKET CONTACT, FEMALE, MACHIN | ![]() |
| Amphenol Sine Systems AT62-203-12141 | FEMALE CONTACT, MACHINED | ![]() |
| Amphenol Sine Systems AT62-209-16141 | SOLID MACHINED NICKEL-PLATED F | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |


