| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT62-16-0622 |
| Series: | AT/AHD-9/DuraMate |
| Amperage: | 13 A |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 16 |
| Contact Type: | Socket |
| Minimum Wire Size: | 20 AWG |
| SKU: | AMEAT62-16-0622 |
AT62-16-0622
Specifications
Detailed Description
Stamped & Formed Nickel-Plated Female Contact, Standard Socket
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| | Amphenol Sine Systems AT06-2S-CAP | COVER, PROTECTIVE, 2 WAY G / BLACK | ![]() |
| Amphenol Sine Systems AT60-204-12141 | Male Contact, Machined SI 12-14Awg, Nickel Plate | ![]() |
| Amphenol Sine Systems AT62-20-0122 | FEMALE CONTACT, STAMPED & | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AW3S-1939 | 3 PIN PLUG WEDGE J1939 | ![]() |


