| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT62-20-0122 |
| Series: | ATM/ DuraMate |
| Amperage: | 7.5 A |
| Gender: | Female |
| Contact Material: | Copper Alloy |
| Contact Plating: | Nickel |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| Contact Size: | 20 |
| Contact Type: | Socket |
| Minimum Wire Size: | 22 AWG |
| SKU: | AMEAT62-20-0122 |
AT62-20-0122
| Heilind Number: | AMEAT62-20-0122 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT62-20-0122 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
FEMALE CONTACT, STAMPED &
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-3S | 3 Pin Plug | ![]() |
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems AT60-20-0122 | MALE CONTACT, STAMPED &AM | ![]() |
| Amphenol Sine Systems ATM04-12PA | 12 PIN RECEPTACLE KEY POS | ![]() |
| Amphenol Sine Systems ATM06-3S | 3 PIN PLUG | ![]() |
| Amphenol Sine Systems ATM06-4S | 4 PIN PLUG | ![]() |
| Amphenol Sine Systems ATM06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AWM-3S | 3 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-4S | 4 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems VN01 016 0027 1C | PIN CONTACT, 100 PCS | ![]() |


