| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATM04-3P |
| Color: | Gray |
| Series: | ATM |
| Amperage: | 7.5 A |
| Connector Type: | Connector |
| Number of Contacts: | 3 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEATM04-3P |
ATM04-3P
| Heilind Number: | AMEATM04-3P |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATM04-3P |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
ATM Series Receptacle, Male
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-4P | 4 Pin Receptacle | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AT13-204-2005 | BLANK SEAL PLUG 20AWG | ![]() |
| Amphenol Sine Systems AT60-202-20141 | MALE CONTACT, MACHINED SI | ![]() |
| Amphenol Sine Systems ATM04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems ATM06-2S | 2 PIN PLUG | ![]() |
| Amphenol Sine Systems ATM06-3S | 3 PIN PLUG | ![]() |
| Amphenol Sine Systems ATM06-4S | 4 PIN PLUG | ![]() |
| Amphenol Sine Systems ATM06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems AW2P | 2-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4S | 4 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWM-2S | 2 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-3P | 3 PIN RECEPTACLE WEDGE | ![]() |
| Amphenol Sine Systems AWM-3S | 3 PIN PLUG WEDGE | ![]() |
| Amphenol Sine Systems AWM-6P | 6 PIN RECEPTACLE WEDGE | ![]() |


