| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems ATP04-2P |
| Color: | Gray |
| Series: | ATP |
| Amperage: | 25 A |
| Connector Type: | Connector |
| Gender: | Male |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEATP04-2P |
ATP04-2P
| Heilind Number: | AMEATP04-2P |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | ATP04-2P |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2-WAY RECEPTACLE, MALE CONNECT
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT04-12PA | 12 Pin Receptacle Key Position A | ![]() |
| Amphenol Sine Systems AT04-6P | 6 PIN RECEPTACLE | ![]() |
| Amphenol Sine Systems AT06-08SA | 8 PIN PLUG KEY POSITION A | ![]() |
| Amphenol Sine Systems AT06-12SA | 12 Pin Plug Key Position A | ![]() |
| Amphenol Sine Systems AT06-2S | 2 Pin Plug GREY | ![]() |
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems AT06-6S | 6 PIN PLUG | ![]() |
| Amphenol Sine Systems ATP04-4P | 4-WAY RECEPTACLE, MALE CONNECT | ![]() |
| Amphenol Sine Systems ATP06-2S | 2 Pin Plug | ![]() |
| Amphenol Sine Systems AW12P | 12-Way Wedgelock Receptacle | ![]() |
| Amphenol Sine Systems AW12S | 12 Position, Plug Wedgelock | ![]() |
| | Amphenol Sine Systems AW4P | 4 Position Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6P | 6-Way Wedgelock Receptacle | ![]() |
| | Amphenol Sine Systems AW6S | 6 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems AWP-2P | 2-WAY WEDGELOCK RECEPTACLE | ![]() |
| Amphenol Sine Systems AWP-2S | 2-WAY WEDGELOCK PLUG | ![]() |
| Amphenol Sine Systems AWP-4P | 4-WAY WEDGELOCK RECEPTACLE | ![]() |
| Amphenol Sine Systems AWP-4S | 4-WAY WEDGELOCK PLUG | ![]() |


