| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MA1LAE1700 |
| Series: | M23 A (Signal) |
| Amperage: | 9 A |
| Gender: | Male |
| Number of Contacts: | 17 |
| Maximum Operating Temperature: | 130 °C |
| Body Orientation: | Straight |
| IP Rating: | IP67 |
| SKU: | AMEMA1LAE1700 |
MA1LAE1700
| Heilind Number: | AMEMA1LAE1700 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MA1LAE1700 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Receptacle,E type CW,male,17po straight
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems MA4FSR-A12.8 | Flexible Strain Relief, Boot E 12.8mm | ![]() |
| Amphenol Sine Systems SC000035 | PIN, CRIMP, 1.0MM | ![]() |
| Amphenol Sine Systems SC000044 | SOCKET, SLIT MACHINED, CRIMP, | ![]() |


