| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SC000035 |
| Series: | M23 A,M23 B |
| Amperage: | 10 A |
| Gender: | Male |
| Contact Plating: | Gold |
| Contact Size: | 1.0mm |
| Maximum Contact Resistance: | <5 milliohm |
| SKU: | AMESC000035 |
SC000035
| Heilind Number: | AMESC000035 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | SC000035 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
PIN, CRIMP, 1.0MM
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems MA1LAE1700 | Receptacle,E type CW,male,17po straight | ![]() |
| Amphenol Sine Systems SC000044 | SOCKET, SLIT MACHINED, CRIMP, | ![]() |


