| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MP20W23F |
| Series: | ecomate Aquarius |
| Gender: | Male |
| Contact Size: | 20 |
| Contact Type: | Crimp |
| Maximum Contact Resistance: | <15m |
| SKU: | AMEMP20W23F |
MP20W23F
| Heilind Number: | AMEMP20W23F |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MP20W23F |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems C146 10A040 000 2 | PIN INSERT 40 WAY | ![]() |
| Amphenol Sine Systems MS20M23F | Socket Contact, Machined, Gold Flash, Wire Range .34-.50mm², 20-22 AWG | ![]() |
| Amphenol Sine Systems RT0W61626PNH | Plug, 26 Position, Male, Shell Size 16 | ![]() |
| | Amphenol Sine Systems RTS6BS14N19PHEC03 | Plug, 19 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing | ![]() |
| Amphenol Sine Systems SC000044 | SOCKET, SLIT MACHINED, CRIMP, | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/24/2022 | PCN-C1580S - Clip Change. to improve the quality and installation performance we made design change on the structure of the contact clip. | Download | |||


