| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MS20M23F |
| Series: | ecomate Aquarius |
| Gender: | Female |
| Contact Size: | 16 |
| Contact Type: | Crimp |
| Maximum Contact Resistance: | <6m |
| SKU: | AMEMS20M23F |
MS20M23F
| Heilind Number: | AMEMS20M23F |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MS20M23F |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Socket Contact, Machined, Gold Flash, Wire Range .34-.50mm², 20-22 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT06-4S | 4 Pin Plug | ![]() |
| Amphenol Sine Systems MP16M23F | Pin Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 18-16 AWG | ![]() |
| Amphenol Sine Systems MP20M23F | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG | ![]() |
| Amphenol Sine Systems MS16M23F | Socket Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 16-18 AWG | ![]() |
| Amphenol Sine Systems RTFD12B | Square Flange Receptacle Gaskets, Thickness 0.8mm (±0.2) | ![]() |
| Amphenol Sine Systems SC000044 | SOCKET, SLIT MACHINED, CRIMP, | ![]() |


