| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MS24M23F |
| Series: | ecomate Aquarius |
| Gender: | Female |
| Contact Size: | 20 |
| Contact Type: | Crimp |
| Maximum Contact Resistance: | <6m |
| SKU: | AMEMS24M23F |
MS24M23F
| Heilind Number: | AMEMS24M23F |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MS24M23F |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Socket Contact, Machined, Gold Flash, Wire Range .14-.25mm², 24-26 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems MS16M23F | Socket Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 16-18 AWG | ![]() |
| Amphenol Sine Systems RT06128SNH03SS-K | Plug Kit, 8 Position, Female, Shell Size 12, Silicone Seal, with Machined Contacts, IP69K | ![]() |
| Amphenol Sine Systems 164X11769X | D-SUB, 9-pos., Socket, Crimp, Through hole | ![]() |


