| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems MS16M23F |
| Series: | ecomate Aquarius |
| Gender: | Female |
| Contact Size: | 16 |
| Contact Type: | Crimp |
| Maximum Contact Resistance: | <6m |
| SKU: | AMEMS16M23F |
MS16M23F
| Heilind Number: | AMEMS16M23F |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | MS16M23F |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Socket Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 16-18 AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems C016 20H003 100 12 | 3+PE Male, straight cable connector with strain relief and clamping ring. Field installable screw termination. | ![]() |
| Amphenol Sine Systems MP16M23F | Pin Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 18-16 AWG | ![]() |
| Amphenol Sine Systems MS20M23F | Socket Contact, Machined, Gold Flash, Wire Range .34-.50mm², 20-22 AWG | ![]() |
| Amphenol Sine Systems MS24M23F | Socket Contact, Machined, Gold Flash, Wire Range .14-.25mm², 24-26 AWG | ![]() |
| Amphenol Sine Systems RT061619SNH | Plug, 19 Position, Female, Shell Size 16 | ![]() |
| | Amphenol Sine Systems RT0L-12CG-S1 | Long Backshell (straight), Shell Size 12, Cable Range 6.0-10.5mm | ![]() |
| Amphenol Sine Systems RTFD12B | Square Flange Receptacle Gaskets, Thickness 0.8mm (±0.2) | ![]() |
| Amphenol Sine Systems 86303637BLF | DSUB PLASTIC HOOD 09-DPPK09 FCI KIT | ![]() |
| Amphenol Sine Systems 86303638BLF | DSUB PLASTIC HOOD 15-DPPK15 FCI KIT | ![]() |
| Amphenol Sine Systems 865609SLTLF | DSUB CRIMP 09 SOCKET | ![]() |


