| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTS010DCG |
| Series: | ecomate Aquarius |
| Gender: | Female |
| Compatible Shell Size: | 10 |
| SKU: | AMERTS010DCG |
RTS010DCG
| Heilind Number: | AMERTS010DCG |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RTS010DCG |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Dust cap for Receptacle, Size 10
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems CA-4020-59 | Sealing Plug, White, Size 12 (2.5mm), Size 8 (3.6mm) | ![]() |


