| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems CA-4020-59 |
| Series: | ecomate RM |
| SKU: | AMECA-4020-59 |
CA-4020-59
| Heilind Number: | AMECA-4020-59 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | CA-4020-59 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Sealing Plug, White, Size 12 (2.5mm), Size 8 (3.6mm)
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems MP16M23F | Pin Contact, Machined, Gold Flash, Wire Range .75-1.5mm², 18-16 AWG | ![]() |
| | Amphenol Sine Systems RTS010DCG | Dust cap for Receptacle, Size 10 | ![]() |
| Amphenol Sine Systems RTS714N12PHEC03 | Receptacle, Jam Nut, 12 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing | ![]() |


