| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTS712N8PHEC03 |
| Series: | ecomate Aquarius |
| SKU: | AMERTS712N8PHEC03 |
RTS712N8PHEC03
| Heilind Number: | AMERTS712N8PHEC03 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RTS712N8PHEC03 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Receptacle, Jam Nut, 8 Position, Male, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing, 14 - 24AWG
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AT06-2S-RD01 | 2 PIN PLUG, WITH REDUCED DIA. SEAL | ![]() |
| Amphenol Sine Systems MP20M23F | Pin Contact, Machined, Gold Flash, Wire Range .34-.50mm², 22-20 AWG | ![]() |
| | Amphenol Sine Systems RTS012DCG | Dust cap for Receptacle, Size 12 | ![]() |


