| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems AT06-2S-RD01 |
| Color: | Gray |
| Series: | AT |
| Amperage: | 13 A |
| Connector Type: | Connector |
| Gender: | Female |
| Number of Contacts: | 2 |
| Maximum Operating Temperature: | 125 °C |
| Minimum Operating Temperature: | -55 °C |
| SKU: | AMEAT06-2S-RD01 |
AT06-2S-RD01
| Heilind Number: | AMEAT06-2S-RD01 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | AT06-2S-RD01 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
2 PIN PLUG, WITH REDUCED DIA. SEAL
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems AHDPBS-010-2405 | SIZE 24 BACKSHELL, CONDUIT SNA DURAMATE | ![]() |
| | Amphenol Sine Systems AT06-3S-CAP | COVER, PROTECTIVE, 3 WAY G / BLACK | ![]() |
| Amphenol Sine Systems AT06-4S-RD01 | 4 Pin Plug, with Reduced Dia. Seal | ![]() |
| Amphenol Sine Systems AT06-6S-RD01 | 6 PIN PLUG, WITH REDUCED DIA. SEAL | ![]() |
| Amphenol Sine Systems ATP06-2S | 2 Pin Plug | ![]() |
| Amphenol Sine Systems ATP06-4S | 4-WAY PLUG, FEMALE CONNECTOR | ![]() |
| | Amphenol Sine Systems AW2S | 2 Position, Plug Wedgelock | ![]() |
| Amphenol Sine Systems RTS712N8PHEC03 | Receptacle, Jam Nut, 8 Position, Male, Shell Size 12, Silicone Seal, and End Cap with Individual Wire Sealing, 14 - 24AWG | ![]() |


