| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems RTS714N12PHEC03 |
| Series: | ecomate Aquarius |
| SKU: | AMERTS714N12PHEC03 |
RTS714N12PHEC03
| Heilind Number: | AMERTS714N12PHEC03 |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | RTS714N12PHEC03 |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Receptacle, Jam Nut, 12 Position, Male, Shell Size 14, Silicone Seal, and End Cap with Individual Wire Sealing
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems CA-4020-59 | Sealing Plug, White, Size 12 (2.5mm), Size 8 (3.6mm) | ![]() |


