| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SP12A1T |
| Series: | ecomate RM |
| Gender: | Male |
| Contact Plating: | Tin |
| Contact Size: | 2.5mm |
| Contact Type: | Crimp |
| SKU: | AMESP12A1T |
SP12A1T
| Heilind Number: | AMESP12A1T |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | SP12A1T |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Pin contact, Stamped, Tin, Size 2.5mm, Wire Range 2.5-3.5mm², 14-12 AWG, 23A
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems SP16M2F | Pin Contact, Stamped, Size 16,Gold Flash over Nickel, Wire Range.75-1.5mm², 18-16 AWG, with 3 Tangs | ![]() |
| Amphenol Sine Systems SS16M2F | Socket Contact, Stamped, Size 16,Gold Flash over Nickel, Wire Range.75-1.5mm², 18-16 AWG, with 3 Tangs | ![]() |


