| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Part Number: | Amphenol Sine Systems SS16M2F |
| Series: | ecomate Aquarius |
| SKU: | AMESS16M2F |
SS16M2F
| Heilind Number: | AMESS16M2F |
| Manufacturer: | Amphenol Sine Systems |
| Manufacturer Number: | SS16M2F |
| Datasheet: | Datasheet |
| ECAD Model: |
Description:
Socket Contact, Stamped, Size 16,Gold Flash over Nickel, Wire Range.75-1.5mm², 18-16 AWG, with 3 Tangs
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Amphenol Sine Systems RT061619SNHEC03 | Plug, 19 Position, Female, Shell Size 16, Silicone Seal, and End Cap with Indivdual Wire Sealing | ![]() |
| Amphenol Sine Systems SP12A1T | Pin contact, Stamped, Tin, Size 2.5mm, Wire Range 2.5-3.5mm², 14-12 AWG, 23A | ![]() |
| Amphenol Sine Systems SP16M2F | Pin Contact, Stamped, Size 16,Gold Flash over Nickel, Wire Range.75-1.5mm², 18-16 AWG, with 3 Tangs | ![]() |


