PT02A-10-6P(025)
AI-Solder Box-Mt Receptacle 26482-1
Part Aliases: 93-146210-06P C93-146210-06P
The PT02A-10-6P(025) is a rugged and reliable military-specification circular connector designed for demanding applications. With a shell size of 10 and a box mount receptacle configuration, it offers IP67-rated protection against dust and water ingress. The PT Series connector features copper alloy contacts with gold plating, ensuring excellent conductivity and corrosion resistance. Its aluminum shell with a black zinc cobalt finish not only enhances durability but also complies with RoHS standards. With a voltage rating of 600 VAC and a bayonet locking mechanism, this connector guarantees secure and efficient performance in high-reliability settings. Perfect for use in aerospace, defense, and industrial environments, the PT02A106P025 is the ideal solution for your connectivity needs.
Details
Product Category: | |
Manufacturer: | Amphenol Industrial Operations |
Manufacturer Part Number: | Amphenol Industrial Operations PT02A-10-6P(025) |
Military Specification: | MIL-DTL-26482 |
Series: | PT Series |
Contact Material: | Copper Alloy |
Contact Plating: | Gold |
IP Rating: | IP67 |
Shell Size: | 10 |
Contact Type: | Pin |
Shell Material: | Aluminum |
Shell Type: | Box Mount Receptacle |
Shell Finish: | Black Zinc Cobalt |
Voltage Rating: | 600 VAC |
Insert Arrangement: | 10-6 |
Locking Mechanism: | Bayonet |
Part Aliases: | 93-146210-06P C93-146210-06P |
SKU: | AMIPT02A-10-6P(025) |
Frequently bought together
Compliance
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |