PT07SE-16-8S

AI-CRIMP JAM-NUT RECEPTACLE 26482-1

Part Aliases: Amphenol Industrial Operations 71-331716-08S  
The AI-CRIMP JAM-NUT RECEPTACLE 26482-1 from our PT Series is a MIL-DTL-26482 compliant connector designed for military and high-reliability applications. Featuring a durable aluminum shell with Olive Drab Cadmium finish, it offers IP67 protection, making it suitable for harsh environments. The socket contact type with gold plating ensures reliable signal transmission, while accommodating wire sizes 20 AWG, 16 AWG, and 18 AWG. With a voltage rating of 1000 VAC and insert arrangement 16-8, this connector guarantees secure and efficient connectivity. Its bayonet locking mechanism provides added security, making it ideal for critical operations. Trust in the PT07SE168S for robust and dependable performance in your circular MIL spec connector needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Details
Product Category:
Manufacturer:Amphenol Industrial Operations
Manufacturer Part Number:Amphenol Industrial Operations PT07SE-16-8S
Military Specification:MIL-DTL-26482
Series:PT Series
Contact Material:Copper Alloy
Contact Plating:Gold
IP Rating:IP67
Shell Size:16
Contact Type:Socket
Shell Material:Aluminum
Wire Size:16 AWG, 18 AWG, 20 AWG
Shell Type:Jam Nut Receptacle
Shell Finish:Olive Drab Cadmium
Voltage Rating:1000 VAC
Insert Arrangement:16-8
Locking Mechanism:Bayonet
Part Aliases:71-331716-08S
SKU:AMIPT07SE-16-8S
Frequently bought together

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: