1-111492-6

Heilind Number:AMP1-111492-6
Manufacturer:TE Connectivity
Manufacturer Number:1-111492-6
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

014 UNIV I/O 30DP NO EARS LTCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-111492-6
Amperage:1 A
Connector Type:Connector Assembly
Gender:Plug
Housing Material:Thermoplastic
Number of Contacts:14
Number of Rows:2
Mount Type:Panel
Termination Method:Insulation Displacement Crimp (IDC), Through Hole - Solder
Contact Material:Phosphor Bronze
Body Orientation:Straight
Pitch:.1 in, 2.54 mm
Voltage:250 VAC
Row Spacing:.1 in, 2 mm
Polarization:With
Package Quantity:50
Cable Type:Solid/Stranded
Contact Amperage:1 A
Number of Positions:14
Housing Color:Black
Mount Orientation:Vertical
Insulation Resistance:5000 MΩ
GPL:034
Profile:Low
Mating Retention Type:Latch
Packaging:Box & Tray, Tray
Operating Temperature Range:-65 - 105 °C, -85 - 221 °F
Circuit Application:Signal
Contact Mating Area Plating Thickness:29.92 µin, .76 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin
Connector Height:23.75 mm, .935 in
Mating Alignment:With
Mating Alignment Type:Keyed
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0799
Wire Size:.08 - .15 mm², 158 - 296 CMA, 26 - 28 AWG
Contact Design:Tuning Fork
Contact Transmits:Signal (Data)
Connector Length:1.272 in, 32.31 mm
Connector System:Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Mating Post Length:.24 in, 6.1 mm
Connector Width:.33 in, 8.38 mm
PCB Mount Alignment:With
Termination Post Length:.13 in, 3.3 mm
Header Type:Shrouded
Mating Connector Lock:Without
Accepts Wire Insulation Diameter:.032 - .038 in, .81 - .97 mm
Voltage Rating (UL):250 V AC
Board Standoff:Without
Shrouded End Dimension:.15 in, 3.81 mm
Daisy Chain:Without
Ejection Latches:Without
Standards Met:UL CSA
Material Flammability Standard:UL 94V-0
Part Aliases:1-111492-6
SKU:AMP1-111492-6

Detailed Description

This Connector Assembly is essential for seamless signal transmission in electronic devices. With a robust design featuring a straight body orientation and two rows of 14 contacts, it ensures reliable connectivity. Made of durable thermoplastic housing and phosphor bronze contacts, it meets UL and CSA standards for safety and performance. The termination methods of Through Hole - Solder and Insulation Displacement Crimp (IDC) offer versatility in installation. With a low profile and vertical mount orientation, it is ideal for space-efficient panel mounting. Its keying feature and latch mating retention provide secure connections, while its wide operating temperature range and high insulation resistance guarantee reliability in various environments. Perfect for wire-to-wire applications, this connector is RoHS compliant and suitable for use in data and device connectivity.