| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 111547-2 |
| Color: | Black |
| Accessory Type: | Strain Relief |
| Contact Plating: | Gold |
| Body Material: | Glass Filled Polyester |
| Package Quantity: | 1 |
| GPL: | 034 |
| Packaging: | Package |
| GPL Description: | Data and Devices |
| Product Code: | 0799 |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Accessory |
| ECCN: | EAR99 |
| Length: | 1.14 in |
| Standards Met: | CSA UL |
| Part Aliases: | 111547-2 |
| SKU: | AMP111547-2 |
111547-2
Specifications
Detailed Description
Enhance the durability and performance of your electronic connections with our Strain Relief accessory in sleek black. Crafted with top-quality materials, including gold-plated contacts and a sturdy glass-filled polyester body, this essential connector component ensures reliable conductivity and protection against wear and tear. Compliant with CSA and UL standards, it guarantees safety and quality in every application. Conveniently packaged for single use, it's the perfect solution for maintaining the integrity of your FFC, FPC, Ribbon, and IDT connectors. Upgrade your setup with this essential accessory, now with RoHS compliance for added peace of mind.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-480710-0 | 15P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1-66505-0 | 20 DF SCKT CONT | ![]() |
| TE Connectivity 1-917807-2 | DYNAMIC D-5200M REC HSG 4P X-X | ![]() |
| TE Connectivity 1658537-2 | SOCKET CONT DUPL PLT LP HD-20 | ![]() |
| TE Connectivity 1827589-2 | DYNAMIC D1000 REC CONT 2L GOLD | ![]() |
| TE Connectivity 205203-3 | CRIMP SNAP RCPT ASSY,SIZE 1 | ![]() |
| TE Connectivity 5745171-2 | SIZE 1 ASSY KIT .200 | ![]() |
| TE Connectivity 5745173-5 | CABLE CLAMP KIT,SZ 3 | ![]() |
| TE Connectivity 5747099-1 | CABLE CLAMP KIT,SZ 2 | ![]() |
| TE Connectivity 641994-1 | MTA100 KEYING PLUG W/CARRIER | ![]() |
| TE Connectivity 745229-2 | Cut Strip - 20 DF PIN PLTD 30 SEL | ![]() |
| TE Connectivity 770849-5 | 05P SL156 HSG W/LCK RMP & HSG | ![]() |


