| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1318117-3 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Tab |
| Number of Positions: | 3 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1318117-3 |
1-1318117-3
Specifications
Detailed Description
Enhance your power connector setup with the DYNAMIC D-2100 TAB HSG 3P F/H. Part of the Dynamic 2000 Series, this housing boasts UL 94V-0 and UL compliance, guaranteeing quality and safety. Crafted from durable polyester with glass fiber reinforcement, it ensures reliable performance in demanding environments. With three tab contact positions and a 2.5mm pitch, it's ideal for signal applications. The black housing color adds a sleek touch, while its wide operating temperature range of -55 to 105°C (-67 to 221°F) ensures versatility. Suitable for wire and cable connection, this connector housing is RoHS compliant, making it an environmentally friendly choice for your power connector needs. Elevate your connectivity with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318112-1 | DYNAMIC D-2 TAB CONT S L/P | ![]() |
| TE Connectivity 770581-1 | 12P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1318109-1 | ![]() | |
| TE Connectivity 1318110-1 | ![]() | |
| TE Connectivity 1318111-1 | ![]() | |
| TE Connectivity 1318112-1 | ![]() |


