| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1318109-1 |
| Series: | Dynamic 2000 Series |
| Amperage: | 5 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Plating: | Gold |
| Overall Length: | 21.65 mm, .852 in |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Tab |
| Cable Type: | Discrete Wire, Stranded |
| Number of Positions: | 1 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 15 µin, .38 µm |
| Contact Underplating Material: | Nickel |
| Connector and Contact Terminate To: | Wire & Cable |
| Wire Size: | 22 - 18 AWG, .34 - .86 mm² |
| Contact Transmits: | Signal |
| Connector System: | Wire to Wire |
| Contact Underplating Thickness: | 1.3 µm, 51.18 µin |
| Barrel Type: | Open |
| Accepts Wire Insulation Diameter: | .051 - .074 in, 1.3 - 1.9 mm |
| Contact Retention: | With |
| Contact Retention Type: | Locking Lance |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Wire Range Mark: | M |
| Part Aliases: | 1318109-1 |
| SKU: | AMP1318109-1 |
1318109-1
Specifications
Detailed Description
Experience seamless connectivity with the Dynamic D-2000 Tab Cont M, a vital component of the Dynamic 2000 Series. This high-performance tab connector, featuring a 5 A amperage rating, ensures reliable power and signal transmission. Crafted with precision, it boasts a durable copper alloy construction with gold plating for enhanced conductivity. Its crimp termination method guarantees secure attachment to wires, accommodating 22-18 AWG sizes. Operating efficiently in diverse environments, it offers a wide temperature range of -55 to 105°C (-67 to 221°F). With 9000 units in a package, it's ideal for industrial applications, meeting RoHS compliance standards for environmental responsibility. Trust in its quality for your wire-to-wire connector needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318114-6 | DYNAMIC D-2100 TAB HSG 12P P/M | ![]() |
| TE Connectivity 130008 | PIDG, RING, 22-16 5MM | ![]() |
| TE Connectivity 1586019-4 | 4P RCPT VAL-U-LOK V0 | ![]() |
| TE Connectivity 1658640-2 | RECP. ASSEMBLY SIZE 5 | ![]() |
| TE Connectivity 1658681-1 | HDP-22,RCPT,SIZE 1,15 POSN | ![]() |
| TE Connectivity 2-178288-4 | DYNAMIC 3100 REC HSG 4P BLACK | ![]() |
| TE Connectivity 350536-3 | UMNL SOK 20-14 .0125 PTPPHBZ | ![]() |
| TE Connectivity 5-1393561-1 | V42254A6207L 1=SUB D KABELTUE | ![]() |
| TE Connectivity 583680-1 | HSG AMP LEAF 15 POS | ![]() |
| TE Connectivity 640905-1 | RECEPT,PIDG FASTON 16-14 250 | ![]() |


