| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1318118-9 |
| Series: | Dynamic 2000 Series |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Polyester - GF |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Pitch: | .098 in, 2.5 mm |
| Contact Type: | Socket |
| Row Spacing: | .147 in, 3.75 mm |
| Number of Positions: | 20 |
| Housing Color: | Black |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Signal |
| Connector and Contact Terminate To: | Wire & Cable |
| Product: | Rectangular Connector Housings |
| Standards Met: | UL 94V-0 UL |
| SKU: | AMP1-1318118-9 |
1-1318118-9
Specifications
Detailed Description
Upgrade your dynamic D-2100 series with the D-2100 REC HSG 20P, a high-performance receptacle housing designed for seamless connectivity. Crafted from UL 94V-0 compliant polyester with glass fiber reinforcement, this housing ensures durability and safety in operation. Featuring 20 socket contacts arranged in two rows with a 2.5mm pitch, it guarantees reliable signal transmission. The black housing color adds a sleek touch to your setup, while its wide operating temperature range from -55 to 105°C (-67 to 221°F) makes it suitable for various environments. Ideal for wire and cable termination, this housing is RoHS compliant, meeting stringent environmental standards. Elevate your power connector system with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1318118-6 | DYNAMIC D-2100 REC HSG 12P | ![]() |
| TE Connectivity 1-1318119-3 | DYNAMIC D-2100 REC HSG 6P | ![]() |
| TE Connectivity 1-1318119-4 | DYNAMIC D-2100 REC HSG 8P | ![]() |
| TE Connectivity 1-178128-3 | DYNAMIC 3200 REC HSG 3P SGL | ![]() |
| TE Connectivity 1318107-1 | DYNAMIC D-2000 REC CONT M L/P | ![]() |
| TE Connectivity 1827589-2 | DYNAMIC D1000 REC CONT 2L GOLD | ![]() |
| TE Connectivity 200821-1 | CMNL KEYING PLUG | ![]() |
| TE Connectivity 211401-4 | RECEPT,SZ 13-7,CPC | ![]() |
| TE Connectivity 213862-1 | 17-16 RCPT HSG,STD SEX,CPC | ![]() |
| TE Connectivity 6-87756-8 | MOD IV RECP LP | ![]() |
| TE Connectivity 66506-3 | Cut Strip - 20 DF PIN | ![]() |
| TE Connectivity 770019-1 | 04P UMNLII IN-LNE PLUG HSG KIT | ![]() |
| TE Connectivity 770250-1 | UMNL II PIN PTPBR LP 20-14 | ![]() |
| TE Connectivity 794277-1 | 09P UMNL INTERFACE SEAL | ![]() |
| TE Connectivity 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794772-6 | 06P MINI UMNL SEAL DIE CUT | ![]() |
| TE Connectivity 794995-1 | MINI UMNL CAVITY PLUG SEAL | ![]() |
| TE Connectivity 796466-1 | SLD CPC RCPT ASSY,23-16,STD SX | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/20/2022 | PCN-22-136540 - PCN-22-133688 cancelled. Some customers rejected the PCN-22-133688 so we need cancel it The change of die will be released after the epidemic situation | Download | |||
| 03/30/2022 | PCN-22-133688 - A minor appearance change. for process optimization without any performance impact. Because the new and old molds will be produced at the same time, the two appearance products will exist at the same time Before Two Sink mark in latch face & without two Square holes in Terminal insertion face After Add two Square holes in Terminal insertion face to improve Sink mark in latch face As annex | Download | |||
| 03/21/2022 | P-22-022197 - Add New Manufacturing location. Following Part Numbers will be manufactured in Japan supplier. To improve production capacity due to increase customer demand urgently. There is no negative influence on quality, ability to supply and form-fit-function of the concerned products | Download | |||
| 09/15/2021 | P-21-021199 - Manufacturing location change. Following Part Numbers will be transferred from TE Connectivity manufacturing location Outside Vendor. | Download | |||
| 09/01/2021 | P-21-020964 - Add alternative material. Add alternative material for avoidance of urgent supply tightness risk. Product spec, Customer drawing and UL file number(E28476) are not changed | Download | |||
| 11/01/2019 | P-19-018100 - Manufacturing location change. Following Part Numbers e manufacturing plant will be consolidated into TECC. | Download | |||
| 03/19/2018 | P-17-015178 - Manufacturing location change. Following Part Numbers will be transferred from TE ZhuHai plant to TE Suzhou Plant. | Download | |||
| 04/30/2015 | P-15-010917 - Product improvement. Increase lock protection thickness from 0.8mm to 2.6mm. | Download | |||
| 11/18/2013 | P-13-009410 - Manufacturing location change. | Download | |||


