| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 6-87756-8 |
| Series: | AMPMODU IV/V |
| Amperage: | 3 A |
| Gender: | Female |
| Termination Method: | Crimp |
| Contact Material: | Copper-Tin-Phosphor Bronze |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Insulation Resistance: | 5000 MΩ |
| GPL: | 277 |
| Packaging: | Loose Piece |
| Operating Temperature Range: | -65 - 105 °C |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | 30 µin |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 5208 |
| Wire Size: | .12 - .4 mm², 26 - 22 AWG |
| ECCN: | EAR99 |
| Dielectric Withstanding Voltage: | 750 V |
| Termination Resistance: | 12 mΩ |
| Applied_Pressure: | Standard |
| Wire Insulation Support: | With |
| Accepts Wire Insulation Diameter: | .061 in, 1.55 mm |
| Compatible Wire / Cable Type: | Discrete Wire |
| Wire Contact Termination Area Plating Material: | Tin |
| Wire Contact Termination Area Plating Finish: | Bright |
| Wire Contact Termination Area Plating Thickness: | 100 - 200 µin |
| Standards Met: | UL E28476 CSA LR7189 |
| Part Aliases: | 6-87756-8 |
| SKU: | AMP6-87756-8 |
6-87756-8
Specifications
Detailed Description
Enhance your connectivity with our MOD IV RECP LP, a high-performance female socket designed for power and signal applications. Meeting UL E28476 and CSA LR7189 standards, this connector ensures reliable performance with an amperage of 3A and a voltage rating of 250VAC. Featuring copper-tin-phosphor bronze contacts with gold plating, it offers excellent conductivity and durability. With a wire size compatibility ranging from 26-22 AWG, it accommodates a variety of cables. Operating seamlessly in temperatures from -65 to 105°C, this connector is suitable for industrial use. With RoHS compliance, you can trust in its environmental responsibility. Each package contains 1000 loose pieces, making it convenient for large-scale projects. Trust in the AMPMODU IV/V series for your connectivity needs.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-640508-0 | 03P MR II CAP HSG V0 RED | ![]() |
| TE Connectivity 102107-2 | MOD IV PIN LP | ![]() |
| TE Connectivity 102387-1 | 10 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-4 | 20 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 102387-9 | 40 MODIV HSG COMP DR .100 POL | ![]() |
| TE Connectivity 1658608-2 | 25 POS HDF PLUG, MS, LEAD FREE | ![]() |
| TE Connectivity 206044-1 | CPC PLUG ASSEMBLY SIZE 17-14 | ![]() |
| TE Connectivity 206226-1 | CPC PLUG ASSEMBLY SIZE 23-7 | ![]() |
| TE Connectivity 3-745130-9 | SHLDING FERRULE,PLTD,BULK PKG | ![]() |
| TE Connectivity 320565 | TERMINAL,PIDG R 16-14 8 | ![]() |
| TE Connectivity 321045 | TERMINAL,PIDG R 16-14 1/4 | ![]() |
| TE Connectivity 34852 | TERMINAL,PG R 12-10 6 | ![]() |
| TE Connectivity 350547-6 | UMNL PIN 20-14 AU/PHBZ L/P | ![]() |
| TE Connectivity 42238-2 | FF 250 REC 18-14AWG TPBR PRE CRIMPED | ![]() |
| TE Connectivity 5745174-1 | CABLE CLAMP KIT,SZ 4 | ![]() |
| TE Connectivity 640310-6 | UMNL SOK 12-10 AU/PHBZ | ![]() |
| TE Connectivity 66360-4 | SOCKET ASSEMBLY, LOOSE PIECE, TYPE III+ | ![]() |
| TE Connectivity 794606-1 | Cut Strip - MICRO MNL RPT CNT STRIP 20-24 | ![]() |
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 58641-1 | ![]() | |
| TE Connectivity 58641-2 | ![]() | |
| TE Connectivity 843996-3 | ![]() | |
| TE Connectivity 91517-1 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/25/2019 | P-19-016993 - Manufacturing Location Change. For any orders for an end customer location that is in the Americas, for the following part numbers, the manufacturing location will change from our TE plant in Suzhou, China to our TE plant in Hermosillo, Mexico. | Download | |||


