| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1337478-0 |
| Gender: | Plug |
| Termination Method: | Crimp |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Mating Type: | Snap-On |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | SMB |
| Body Material: | Brass |
| Body Shape: | Circular |
| Package Quantity: | 100 |
| Cable Type: | KX 22A, KX 3B |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | K18 |
| Port Configuration: | Single Port |
| Packaging: | Tray |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Additional Features: | Solderless |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | L069 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Gold |
| Cable Connector Orientation: | Right Angle |
| Crimp Type: | Hex |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Beryllium Copper |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Connector Length: | 11.3 mm, .445 in |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Professional |
| Connector System: | Cable to Cable |
| Connector Product Type: | Connector Assembly |
| Part Aliases: | CX8081-000,AMP-1-1337478-0 1-1337478-0 |
| SKU: | AMP1-1337478-0 |
1-1337478-0
Specifications
Detailed Description
Experience seamless connectivity with our SMB Right-Angle Plug, featuring a hex crimp termination for easy installation. Crafted with precision, this connector boasts 50 ohms impedance and operates efficiently at frequencies up to 4 GHz, making it ideal for high-performance applications. The gold-plated Beryllium Copper contacts ensure reliable signal transmission, while the snap-on mating type offers convenience. With a durable brass body and PTFE dielectric material, this connector guarantees longevity even in harsh environments. Suitable for KX 22A and KX 3B cables, it's perfect for professional-grade RF setups. RoHS compliant and featuring a tray packaging, it's a must-have in your RF coaxial toolkit.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 9-1478248-0 | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5414337-1 | ![]() | |
| TE Connectivity 5415006-1 | ![]() | |
| TE Connectivity 5415006-2 | ![]() | |
| TE Connectivity 5415379-1 | ![]() |


