| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5415006-1 |
| Gender: | Jack |
| Mount Type: | Bulkhead |
| Termination Method: | Crimp |
| Contact Plating: | Gold |
| Mating Type: | Snap-Fit |
| Impedance: | 50 Ω |
| Operating Frequency: | 4 GHz |
| RF Connector Type: | SMB |
| Body Material: | Zinc Alloy |
| Cable Type: | RG 188, RG 316 |
| Number of Positions: | 1 |
| Interface: | SMB |
| GPL: | 884 |
| Port Configuration: | Single Port |
| Packaging: | Carton |
| Operating Temperature Range: | -65 - 165 °C, -85 - 329 °F |
| Panel Mount: | Rear Mount |
| Additional Features: | Solderless |
| Sealable: | No |
| Wire Termination Style: | Crimp |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire and Cable |
| Product Code: | 3386 |
| Number of Coaxial Contacts: | 1 |
| Body Plating Material: | Nickel |
| Cable Connector Orientation: | Straight |
| Center Contact Plating Material: | Gold |
| Center Contact Material: | Brass |
| Center Contact Plating Thickness: | 50 µin |
| Detent: | Without |
| Dielectric Material: | PTFE |
| Contact Captivation Method: | Mechanical |
| Mated Outer Diameter (Approximate): | .187 in, 4.75 mm |
| Product Grade: | Mil-Type |
| Connector System: | Cable to Board |
| Connector Product Type: | Connector Assembly |
| Panel Attachment Style: | Rear Mount |
| Part Aliases: | 5415006-1 |
| SKU: | AMP5415006-1 |
5415006-1
Specifications
Detailed Description
Enhance your connectivity with this SMB Bulkhead Cable Jack, designed for high-performance applications. Crafted from durable zinc alloy with gold-plated contacts, it ensures reliable signal transmission up to 4 GHz. Featuring a snap-fit mating type and crimp termination method, it offers easy installation onto RG 188 and RG 316 cables. With a single port configuration, this connector is ideal for data and devices in demanding environments, thanks to its Mil-Type grade and wide operating temperature range. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility in any RF coaxial setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 413985-1 | ![]() | |
| TE Connectivity 414002-1 | ![]() | |
| TE Connectivity 5414363-3 | ![]() | |
| TE Connectivity 5414363-5 | ![]() | |
| TE Connectivity 5414946-2 | ![]() |


