| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1355122-2 |
| Color: | Black |
| Series: | MQS |
| Accessory Type: | Cover - Cable Exit |
| Strain Relief: | Strain Relief Included |
| Body Material: | PA GF |
| Connector System: | Wire to Board, Wire-to-Device |
| Cable Exit Angle: | 90° |
| Material Flammability Standard: | UL 94-HB |
| Part Aliases: | 1-1355122-2 |
| SKU: | AMP1-1355122-2 |
1-1355122-2
Specifications
Detailed Description
Enhance the secure connection of your automotive wiring with this Shield, designed for a 60-position receptacle housing in a sleek black finish. The MQS series accessory features a Cover for Cable Exit, including Strain Relief for added durability. Constructed with PA GF material meeting UL 94-HB flammability standards, this component is essential for reliable performance. With a package quantity of 750, it ensures ample supply for your needs. Compliant with RoHS standards, it offers a sustainable solution for your Wire-to-Board or Wire-to-Device connector systems, with a 90° cable exit angle perfect for automotive applications. Elevate your connectivity with this essential component in the Automotive Connector Accessories category.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1394871-1 | MQS DICHTSTOPFEN | ![]() |
| TE Connectivity 2-1355123-3 | CARRIER HSG 60POS,ASSY | ![]() |
| TE Connectivity 2-2205132-3 | HiFlex MultiPurpose 70C PUR 2 METER | ![]() |
| TE Connectivity 5-968221-1 | MQS0,63 Sn rec CB unseal. 0,5-0,75 | ![]() |
| TE Connectivity 770583-1 | 16P MINI UMNL PLUG HSG | ![]() |
| TE Connectivity T4110402031-000 | M12 FEMALE STRAIGHT B CODE 3P PG9 GOLD | ![]() |
| TE Connectivity DWP-125-1/4-0-STK | DWP-125-1/4-0-STK | ![]() |
| TE Connectivity DWP-125-1/8-0-STK | NB14882001 | ![]() |
| TE Connectivity DWP-125-3/8-0-STK | NB14932001 DWP-125-3/8-0-STK | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/08/2025 | PCN-24-222988 - Product Change. Shield - Inscriptions are removed and material changed from PA66 GF13 to PBT GF15. We hereby inform you that this change is necessary because of new CHINA GOVT regulations. The change does not impact performance. IMP: The current and previous REVs of these PRTs can be used interchangeably. The change(s) are being phased in gradually and previous revision can remain stocked until use. Shipments of both configurations may be mixed. | Download | |||
| 01/01/2023 | P-22-023788 - Packaging Change. For process optimization we will change the PPQ/MOQ from 750 pcs to 752 pcs in the same corrugated box. | Download | |||


