| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1375820-5 |
| Color: | Natural |
| Amperage: | 7 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Maximum Operating Temperature: | 105 °C, 221 °F |
| Overall Height: | .26 |
| Overall Length: | 1.52 |
| Pitch: | .1 in, 2.54 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 1 |
| Number of Positions: | 15 |
| Housing Color: | Natural |
| GPL: | 104 |
| Mating Retention Type: | Latch |
| Packaging: | Package |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarizing Tab |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 3234 |
| Wire Size: | .13 - .33 mm², 26 - 22 AWG |
| Contact Layout: | Inline |
| Connector Length: | 1.52 in, 38.61 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Mating Connector Lock: | Without |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1375820-5 |
| SKU: | AMP1-1375820-5 |
1-1375820-5
| Heilind Number: | AMP1-1375820-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 1-1375820-5 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Introducing the CST-100 II HOUSING 15 POS, a high-performance connector designed for power and signal applications. This receptacle housing, with its 15 socket contacts, offers reliable connectivity in a range of environments. Featuring durable Nylon - GF construction and UL 94V-0 flammability standard compliance, it ensures safety and longevity. With a cable-mount design and crimp termination method, installation is quick and easy. Its compact size, with an overall height of .26 inches and overall length of 1.52 inches, makes it ideal for space-constrained applications. Operating temperature range from -55 to 105 °C (-67 to 221 °F) and voltage rating of 250 VAC provide versatility for various systems. The connector's natural color, along with mating alignment and retention features, ensures secure and error-free connections. Certified by CSA and UL agencies for quality and safety, this connector is also RoHS compliant. Perfect for appliances and other electronic devices, it offers efficient wire-to-wire connectivity in a wide range of settings.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-647557-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/09/2026 | PCN-26-275710 - Material Change. Adding an additional resin option for the CST100 housings listed in the affected objects of PCN. Also, bumping up the revision level of affected customer drawings to capture this change. Reference performance test data: 502-160739. | Download | |||


