| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1376386-2 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 100 |
| Contact Amperage: | 9 A |
| Number of Positions: | 4 |
| Housing Color: | Red |
| GPL: | 442 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | L961 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Tab Housing |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1376386-2 |
| SKU: | AMP1-1376386-2 |
1-1376386-2
Specifications
Detailed Description
Introducing the Power Key 5.0 series Tab Housing Connector, a reliable solution for power applications. With a durable Nylon 6/6 housing in a vibrant red color, this connector offers secure board mount installation through soldering. Featuring two rows of four tab contacts, each with a 5mm pitch and 300V AC voltage rating, it ensures efficient power transmission. UL 94V-0 compliant for safety, it operates in a wide temperature range from -30 to 105°C. With a contact amperage of 9A and tin plating for optimal conductivity, it guarantees high performance. Packaged in a quantity of 100, this connector is ideal for various power circuit applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2174298-2 | ![]() | |
| TE Connectivity 1-2174299-2 | ![]() | |
| TE Connectivity 1376386-2 | ![]() | |
| TE Connectivity 2174298-1 | ![]() |


