| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1376392-2 |
| Series: | Power Key 5.0 |
| Housing Material: | Nylon 6/6 - GF |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .197 in, 5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .244 in, 6.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 442 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 2165 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1376392-2 |
| SKU: | AMP1-1376392-2 |
1-1376392-2
Specifications
Detailed Description
Enhance power connectivity with the Power Key 5.0 series Cable Mount Connector. Crafted from durable Nylon 6/6 - GF material, this connector features a Socket contact type and a Crimp termination method, ensuring secure and reliable performance. With 4 positions and 2 rows spaced 5mm apart, it offers ample power distribution capabilities. Operating at temperatures ranging from -30 to 105°C, it is suitable for a variety of environments. UL 94V-0 rated for safety, it complies with RoHS standards. Perfect for appliances and other power applications, this plug connector is an essential component for your power system. Packaged in a quantity of 500, it is ideal for bulk installations. Elevate your connectivity with this high-quality Wire to Board Connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1376386-2 | ![]() | |
| TE Connectivity 1-1376390-5 | ![]() |


