| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1564330-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .354 in, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Power |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.646 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .248 in, 6.3 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1564330-1 |
| SKU: | AMP1-1564330-1 |
1-1564330-1
Specifications
Detailed Description
Elevate your power connectivity with this rugged HDSCS series housing, designed for female terminals in industrial and commercial transportation applications. With a pitch of 9mm and IP67 rating, it ensures reliable performance even in harsh environments. Featuring PBT GF construction and UL 94V-0 flammability standard, it guarantees durability and safety. This 4-position housing, part of the Wire to Wire connector system, is engineered for power circuit applications. Its black body, measuring 2.646 inches in length, 1.23 inches in height, and 1.012 inches in width, offers ample space for secure cable connections. Operating seamlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it meets stringent quality standards. With polarization, sealability, and terminal position assurance, it ensures proper alignment and connectivity. Suitable for voltages up to 60V DC, it is a dependable solution for various automotive needs. Serviceable and featuring a primary locking feature, it guarantees ease of use and reliability. Upgrade your power connections with this high-performance housing, a vital component in your automotive connector setup.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/11/2024 | PCN-24-205082 - Adding New Capacity Tooling. TE Connectivity is adding new capacity molding tooling for REC Housing components for the part numbers listed below. These PNs are TE proprietary designs, therefore considered catalog/general market product. PPAP and/or sample requests must be submitted within 14 days of PCN submission via ict-ppap-request@te.com or ePPAP system. Submission will not occur without request. If PPAP requested, disposition response is required within 14 days of submit date or it will be considered approved. Product drawing(s) are not affected. | Download | |||
| 05/02/2018 | E-18-005554 - Product Improvement. Based on the capacity a new tool has been created. New tool always have to be conform to latest TE Logo. So there only new view with Remark TE LOGO RELATED TO MOLDING TOOL on the drawing. | Download | |||


