| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1564530-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 2 |
| Pitch: | .157 in, .236 in, 4 mm, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .268 in, .295 in, .297 in, 6.8 mm, 7.55 mm, 7.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 15 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.071 in |
| Cable Exit Angle: | Other |
| Height: | 1.894 in, 48.1 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .063 in, .11 in, 1.6 mm, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | Yes |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1564530-1 |
| SKU: | AMP1-1564530-1 |
1-1564530-1
Specifications
Detailed Description
Elevate your automotive connectivity with our HDSCS series housing, designed for male terminals. Featuring two rows with a 6mm pitch and a maximum voltage rating of 60 V DC, this IP67-rated housing ensures reliable performance in rugged environments. With 15 positions and UL 94V-0 compliant PBT GF body material, it guarantees durability and safety. Suitable for signal applications, it offers easy assembly with a sealable design and terminal position assurance. Operating seamlessly in temperatures ranging from -40 to 140 °C, this black housing is perfect for industrial and commercial transportation. Upgrade your wire-to-wire connections with this high-quality automotive connector accessory.


