| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1564534-1 |
| Series: | HDSCS |
| Gender: | Housing for male terminals |
| Number of Rows: | 1 |
| Pitch: | .354 in, 9 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 4 |
| GPL: | N73 |
| Packaging: | Carton |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 2.071 in |
| Cable Exit Angle: | Other |
| Height: | 1.992 in, 50.6 mm |
| Width: | 1.063 in, 27 mm |
| Mating Tab Width: | .228 in, 5.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1564534-1 |
| SKU: | AMP1-1564534-1 |
1-1564534-1
Specifications
Detailed Description
Experience seamless connectivity with our HDSCS series housing for male terminals, designed for rugged industrial and commercial transportation applications. With a pitch of 9mm and IP67 rating, this connector ensures reliable performance even in harsh environments. The PBT GF body material with UL 94V-0 flammability standard offers superior durability and safety. Featuring four positions, it is ideal for signal circuit applications with a voltage rating of up to 60V DC. The black housing, measuring 2.071 inches in length, 1.992 inches in height, and 27mm in width, provides ample space for secure wire-to-wire connections. Operating flawlessly in temperatures ranging from -40 to 140°C (-40 to 284°F), it guarantees consistent functionality. With polarization, sealability, and terminal position assurance, this connector ensures foolproof assembly. Whether for 12V, 24V, 42V, or 60V systems, its versatility makes it a valuable component in automotive and industrial setups. Explore the convenience of our M089 model, engineered for optimal performance and serviceability.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1564330-1 | ![]() | |
| TE Connectivity 963245-1 | ![]() |


