| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1586683-0 |
| Series: | Universal MATE-N-LOK |
| Housing Material: | Nylon |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Termination Method: | Through Hole - Solder |
| Contact Material: | Phosphor Bronze |
| Pitch: | .25 in, 6.35 mm |
| Voltage: | 600 V AC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Row Spacing: | .25 in, 6.35 mm |
| Package Quantity: | 50 |
| Contact Amperage: | 12 A |
| Number of Positions: | 15 |
| Housing Color: | White |
| Mount Orientation: | Vertical |
| GPL: | 236 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Pre-Tin |
| Contact Mating Area Plating Thickness: | 150 - 200 µin, 3.81 - 5.08 µm |
| Panel Mount: | Without |
| PCB Retention: | Without |
| PCB Thickness (Recommended): | .061 in, 1.57 mm |
| Connector Height: | 13.97 mm, .55 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | 1319 |
| Number of Power Positions: | 15 |
| Contact Layout: | Matrix |
| Connector Length: | 1.3 in, 33.05 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Pre-Tin |
| Connector Product Type: | Header |
| ECCN: | EAR99 |
| Connector Width: | 20.32 mm, .799 in |
| Mating Retention: | With |
| PCB Mount Alignment: | Without |
| Termination Post Tail Length: | .179 in, 4.56 mm |
| Header Type: | Shrouded |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1586683-0 |
| SKU: | AMP1-1586683-0 |
1-1586683-0
Specifications
Detailed Description
Introducing the Universal MATE-N-LOK Series Power Connector, designed for board mounting with through-hole solder termination. Featuring a durable nylon housing in a classic white color, this connector is perfect for power applications with a voltage rating of 600V AC and a contact amperage of 12A. With three rows and 15 positions, it offers ample connectivity in a compact design. The contact sockets, made of phosphor bronze with pre-tin plating, ensure reliable and efficient power transmission. Operating in a wide temperature range from -40°C to 105°C, this connector is suitable for various environments. Mating retention with a latch mechanism guarantees a secure connection, while polarization aids in proper alignment during assembly. With UL 94V-0 flammability standard compliance and ROHS certification, it meets industry requirements for safety and environmental responsibility. Ideal for appliances and other power applications, this header connector is a versatile and dependable choice.


