| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T9CP5A54-24 |
| Amperage: | 30 A |
| Mount Type: | Quick Connect |
| Contact Material: | Silver Tin Indium (AgSnOInO) |
| Number of Poles: | 2 |
| Coil Resistance: | 136 Ω |
| Coil Voltage: | 24 VAC |
| Maximum Switching Voltage: | 277 VAC |
| Termination Type: | .25 x .032 Quick Connect Terminals |
| Contact Voltage: | 277 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| Part Aliases: | T9CP5A54-24 |
| SKU: | AMP1-1649341-7 |
T9CP5A54-24
| Heilind Number: | AMP1-1649341-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T9CP5A54-24 |
| Datasheet: | Agency Approval Document (UL) |
| ECAD Model: |
Specifications
Detailed Description
Experience seamless power relay operation with the T9CP5A54-24, designed for efficient performance in a variety of applications. This relay features a quick connect mount type, making installation a breeze. With a contact material of Silver Tin Indium (AgSnOInO), it ensures reliable conductivity, while its 30A amperage and 24VAC coil voltage offer robust power handling capabilities. The 1 Form C (CO) contact arrangement provides versatility, and with RoHS compliance, you can trust in its environmental sustainability. Whether for industrial or commercial use, this power relay guarantees dependable functionality.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1971876-3 | PTL 3X3 PLUG HSG STD TEMP KEY A NAT | ![]() |
| TE Connectivity 1-480700-0 | 03P UMNL PLUG HSG NATL | ![]() |
| TE Connectivity 1658643-1 | HDP-20,RCPT,SIZE 1, 9 POSN,CLI | ![]() |
| TE Connectivity 172329-1 | MINI UNIVERSAL MATE-N-LOK CAP HOUSING 3P | ![]() |
| TE Connectivity 1971789-1 | CPA | ![]() |
| TE Connectivity 2-36160-1 | PIDG 16-14 R 10; TAPE | ![]() |
| TE Connectivity 3-520140-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520406-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 4-643813-6 | 16P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5745647-1 | HD KIT, MALE SCREW RET. | ![]() |
| TE Connectivity 5748676-5 | DIE CAST CBL CLMP KIT,SZ 5 | ![]() |
| TE Connectivity 66358-9 | Cut Strip - III+ SKT,18-14,15AU/FL,STRIP | ![]() |
| TE Connectivity 745255-2 | SPRING LATCH 2/BAG | ![]() |
| TE Connectivity 794272-1 | 03P UMNL WIRE SEAL | ![]() |
| TE Connectivity 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| TE Connectivity 794894-1 | 02P MINI UMNL PLUGS WIRE HOLES | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/07/2020 | E-20-007766 - Product Improvement. As part of our ongoing efforts to pursuit greener products, TE decide to change product marking from ink marking to laser marking. The new laser marking will keep the same marking contents completely and no impact on the relay function and identification | Download | |||
| 02/22/2018 | E-17-011197 - Document Clarification. To better recognize date code and distinguish detail plant code of origin. | Download | |||
| 05/20/2015 | P-15-011658 - Product Improvement. Cancel the packaging tape change (P-15-011118). Keep the current packaging tape unchanged, don t change the packaging tape from the tear tape to transparent tape. | Download | |||
| 02/23/2015 | P-15-011118 - Product Improvement. Packaging tape for automation. | Download | |||


