| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 172329-1 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Panel Thickness: | .031 - .078 in, .8 - 2 mm |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| Connector and Contact Terminate To: | Wire & Cable |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| Connector Product Type: | Housing |
| Insertion Force: | 3.3 kg |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 0-0172329-1 172329-1 |
| SKU: | AMP172329-1 |
172329-1
| Heilind Number: | AMP172329-1 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 172329-1 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Introducing the Mini Universal Mate-N-Lok Cap Housing, a versatile solution for your connectivity needs. This housing, part of the Mini-Universal Mate-N-Lok series, is designed for optimal performance, meeting CSA and UL standards for reliability. Constructed from durable Nylon 6/6, it ensures longevity in various applications. With a single row layout and panel mount configuration, it offers easy installation on panels with a thickness ranging from .031 to .078 inches. Featuring a 3-position inline contact layout for both power and signal transmission, it is ideal for appliances and other electronic devices. The natural housing color blends seamlessly with any setup, while its RoHS compliance guarantees environmental sustainability. With a wide operating temperature range from -20 to 105°C, it is suitable for diverse environments. Each package contains 500 units, making it convenient for bulk projects. Upgrade your connectors with this high-quality housing, perfect for wire-to-wire connections in a wide range of applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172159-9 | MINI UNIVERSAL M-N-L CAP 4P | ![]() |
| TE Connectivity 104257-4 | 05 MTE RCPT HSG SR LATCH .100 | ![]() |
| TE Connectivity 1658647-1 | KIT,HDP-20,OVRMLD,PLUG,SIZE 2, | ![]() |
| TE Connectivity 172161-1 | 9 CIR UNIV M-N-L CAP | ![]() |
| TE Connectivity 172165-1 | 2 CIR UNIV M-N-L PLUG NATL | ![]() |
| TE Connectivity 172337-1 | MINI UMNL PLUG HOUSING 3P | ![]() |
| TE Connectivity 172339-1 | MINI UMNL PLUG HOUSING 6P | ![]() |
| TE Connectivity 2-520181-2 | ULTRA-FAST 187 ASY REC 22-18 AWG TPBR | ![]() |
| TE Connectivity 207152-1 | 6 POS SQ GRID METRIMATE-PLUG | ![]() |
| TE Connectivity 3-643817-3 | 03P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643817-4 | 04P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643817-6 | 06P MTA156 CONN ASSY 18AWG ORA | ![]() |
| TE Connectivity 3-643819-2 | 02P MTA156 CONN ASSY 22AWG RED | ![]() |
| TE Connectivity 4-643813-6 | 16P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 4-643814-6 | 16P MTA100 CONN ASSY POL RIB | ![]() |
| TE Connectivity 5207908-4 | STRAIN REL W/SCREW RET KIT | ![]() |
| TE Connectivity 66358-9 | Cut Strip - III+ SKT,18-14,15AU/FL,STRIP | ![]() |
| TE Connectivity 770342-1 | 02P .062 COMM P&S RECPT | ![]() |


