| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1718646-1 |
| Series: | MCON Interconnection System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .157 in, 4 mm |
| Voltage: | 12 V DC |
| IP Rating: | IP6K9K |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 6 |
| GPL: | N14 |
| Operating Temperature Range: | -40 - 130 °C, -40 - 266 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | 1.287 in |
| Cable Exit Angle: | 180° |
| Height: | 16.5 mm, .65 in |
| Width: | 1.043 in, 26.5 mm |
| Mating Tab Width: | .047 in, 1.2 mm |
| Nominal Voltage Architecture: | 12 V |
| Body Color: | Black |
| Serviceable: | Yes |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | Yes |
| Hybrid Connector: | No |
| Primary Locking Feature: | On the Terminal |
| Part Aliases: | 1-1718646-1 |
| SKU: | AMP1-1718646-1 |
1-1718646-1
Specifications
Detailed Description
Elevate your automotive connectivity with the MCON Interconnection System. Engineered for optimal performance, this housing accommodates female terminals with precision, ensuring reliable signal transmission. With a single row design and a 4mm pitch, it seamlessly integrates into wire-to-wire, wire-to-board, and wire-to-device setups. The IP6K9K rating guarantees protection against harsh environments, while the polarization feature enhances assembly efficiency. Crafted from durable PA GF material, this connector withstands temperatures ranging from -40 to 130°C (-40 to 266°F) with ease. Its six positions, along with a 12V DC voltage rating, cater to a variety of circuit applications. Offering sealable construction and terminal position assurance, it prioritizes both performance and safety. Compliant with RoHS standards, this black-colored connector is not only environmentally friendly but also serviceable for long-term use in automotive systems. Upgrade your interconnect solution with the MCON series, where efficiency meets durability seamlessly.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1379095-3 | COV+LEV MQS 12W 0DEG BLAC | ![]() |
| TE Connectivity 2035360-1 | 1X4 GENERATION Y ASSY KEY A | ![]() |
| TE Connectivity 953382-1 | COVER FOR 6W HSG MQS GEN2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/24/2022 | P-22-023403 - Change Shipping Point. Change the shipping point from EP20 nad WCDC to HL20. Optimize the shipping routes, using national shipping points for local customers | Download | |||
| 06/01/2021 | P-21-020400 - Product improvement. Improve 4 and 6position connector seal and housing to eliminate the possibility of twisting or shifting the seal from it s original position. | Download | |||
| 12/26/2017 | P-17-015264 - Manufacturing location change. | Download | |||


