| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2035360-1 |
| Series: | Generation Y Connector System |
| Gender: | Housing for female terminals |
| Number of Rows: | 1 |
| Pitch: | .1 in, 2.54 mm |
| Row Spacing: | 6 mm |
| Polarization: | Yes |
| Body Material: | PA GF |
| Number of Positions: | 4 |
| GPL: | N58 |
| Packaging: | Package |
| Operating Temperature Range: | -40 - 100 °C, -40 - 212 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Product Code: | M119 |
| Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
| Length: | .795 in |
| Cable Exit Angle: | 180° |
| Height: | 13.5 mm, .531 in |
| Width: | 13.4 mm, .528 in |
| Mating Tab Width: | .025 in, .64 mm |
| Body Color: | Black |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Integrated in Housing |
| Part Aliases: | 2035360-1 |
| SKU: | AMP2035360-1 |
2035360-1
Specifications
Detailed Description
Introducing the Generation Y Connector System, designed for automotive applications with a focus on signal transmission. This housing for female terminals features a single row design, 2.54mm pitch, and 6mm row spacing, ensuring precise connectivity. With a durable PA GF body in sleek black, it offers reliable performance in a wide operating temperature range from -40 to 100°C. The 180° cable exit angle and compact dimensions make it versatile for wire to wire, wire to board, and wire-to-device connections. With integrated polarization and terminal position assurance, it guarantees secure mating every time. RoHS compliant and serviceable, this connector is essential for automotive electronics.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1718646-1 | 6POS, MCON 1.2 LL REC SEALED | ![]() |
| TE Connectivity 1379095-3 | COV+LEV MQS 12W 0DEG BLAC | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/29/2024 | P-24-026498 - Manufacturing location change from US TE Facility to Mexico TE Facility. Mold 487066, 487673, 1046019, 1046643, 1046975 to be transferred from Greensboro to Empalme. Form and function are not affected. | Download | |||


