1-172131-1

Heilind Number:AMP1-172131-1
Manufacturer:TE Connectivity
Manufacturer Number:1-172131-1
ECAD Model:
3D Model

Description:

FF 250 REC HSG 3P NYLON NAT

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 1-172131-1
Housing Material:Nylon
Terminal Type:Receptacle
Orientation:Straight
Number of Positions:3
Housing Color:Natural
Mounting Style:Cable Mount (Free-Hanging)
Insulated:No
Product Type:Terminal Housing
Housing Type:Receptacle
SKU:AMP1-172131-1

Detailed Description

Enhance your electrical connections with this FF 250 Receptacle Housing. Crafted from durable nylon in a natural hue, it offers reliable performance in various environments. With three positions for terminals, it allows for secure and organized wiring. Its straight orientation and cable mount design make installation a breeze. Rest assured of its quality as it is RoHS compliant. Perfect for use in crimp terminal applications, this housing is a must-have for any connector setup. Elevate your connectivity with this essential component.