| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172157-6 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 500 |
| Panel Thickness: | .031 - .078 in, .8 - 2 mm |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | With |
| Connector Height: | 11.8 mm |
| Panel Mount Type: | Mounting Ears |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Contact Layout: | Inline |
| Connector Length: | 23.7 mm |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 10.8 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | UL CSA |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172157-6 |
| SKU: | AMP1-172157-6 |
1-172157-6
Specifications
Detailed Description
Enhance your power and signal connections with our Mini-Universal MATE-N-LOK connector, designed for reliable performance in a range of applications. This panel-mount connector, featuring a durable Nylon 6/6 housing in a striking blue color, is UL and CSA certified for quality assurance. With a pitch of 4.2mm and a voltage rating of 600V AC/DC, it ensures efficient power transmission. The crimp termination method and inline contact layout make installation a breeze, while the housing's panel-mount with mounting ears feature provides secure attachment. Operating seamlessly in temperatures ranging from -20 to 105°C, this connector is ideal for appliances and other industrial uses. RoHS compliant and offering 2 positions, it's a versatile and essential component for your connectivity needs. Packaged in a convenient bag with 500 pieces, it's ready for your next project.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172165-6 | ![]() |


