| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172165-6 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .163 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Blue |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172165-6 |
| SKU: | AMP1-172165-6 |
1-172165-6
Specifications
Detailed Description
Enhance your power and signal connections with our Mini-Universal MATE-N-LOK Connector. Crafted from durable Nylon 66/6 housing in a sleek blue hue, this connector boasts a Cable Mount design for convenient free-hanging installation. Its 2 positions, with 1 row, cater to both power and signal transmission needs, ensuring versatility in your circuit applications. With a pitch of .163 in (4.14 mm) and a voltage rating of 600V AC/DC, it guarantees reliable performance. UL 94V-0 compliant for safety, this connector operates seamlessly in temperatures ranging from -20°C to 105°C (-4°F to 221°F). Ideal for appliances and various electronic setups, it's RoHS compliant, further underlining its quality and environmental responsibility. Make reliable wire-to-wire connections with ease using this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172233-6 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


