| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172165-5 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 66/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .163 in, 4.14 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Green |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Number of Power Positions: | 2 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172165-5 |
| SKU: | AMP1-172165-5 |
1-172165-5
Specifications
Detailed Description
Introducing the Mini-Universal MATE-N-LOK Connector, a versatile solution for power and signal applications. This connector features a single row design with two positions, ideal for cable mount installations. Crafted from durable Nylon 66/6 in a vibrant green hue, it ensures reliable performance in a temperature range from -20 to 105°C. With a pitch of .163 inches (4.14mm) and a voltage rating of 600V AC/DC, it meets stringent safety standards with a UL 94V-0 flammability rating. Each package includes 1000 connectors, making it suitable for high-volume projects. Perfect for appliances and other electrical systems, this RoHS-compliant connector is essential for wire-to-wire connections in various industries.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-770849-0 | 10P SL156 HSG W/LCK RMP & TABS | ![]() |
| TE Connectivity 3-643818-7 | 07P MTA156 CONN ASSY 20AWG YEL | ![]() |
| TE Connectivity 52263-3 | TERMINAL R PG 8 10 | ![]() |
| TE Connectivity 62754-1 | SPLICE 14000-30000 .030 BR | ![]() |


