| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 52263-3 |
| Connector Type: | Ring Tongue |
| Voltage: | 600 V |
| Stud Size: | #10 |
| Orientation: | Offset |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13100 - 20800 CMA, 8 AWG, 8 mm² |
| Barrel Type: | Closed |
| Insulated: | Yes |
| Product: | Rings & Spades |
| Terminal Angle: | Straight |
| SKU: | AMP52263-3 |
52263-3
Specifications
Detailed Description
Easily connect and secure wires with our TERMINAL R PG 8 10. Designed for reliable performance, this ring tongue connector features a #10 stud size and accommodates 8 AWG wire. Its closed barrel design and offset orientation ensure a secure fit, while the straight terminal angle allows for easy installation. With a voltage rating of 600V and operating temperature range of 105°C to 221°F, it's suitable for a wide range of applications. RoHS compliant and insulated for added safety, this connector is a must-have for your electrical projects. Shop now under our Rings & Spades category.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-66331-4 | III+ SKT,24-20,TIN,STRIP | ![]() |
| TE Connectivity 1-66598-1 | III+ SKT,18-14,30AU/FL,STRIP | ![]() |
| TE Connectivity 170362-1 | UNIV M-N-L SOC. 22-18 AWG | ![]() |
| TE Connectivity 2-520102-2 | ULTRA-FAST 250 ASSEMBLY TAB 22-18 AWG BR | ![]() |
| TE Connectivity 2-520183-4 | ULTRA-FAST 250 ASY REC 22-18 TPPB | ![]() |
| TE Connectivity 3-350566-1 | MINI AMP-IN 22-18 PTLP/PHBZ | ![]() |
| TE Connectivity 3-520106-2 | ULTRA-FAST 250 ASY TAB 16-14 AWG TPBR | ![]() |
| TE Connectivity 3-520116-2 | ULTRA-FAST 250 ASY REC 16-14 AWG TPBR | ![]() |
| TE Connectivity 33463 | TERMINAL,SOLIS R 8 3/8 | ![]() |
| TE Connectivity 34322 | SPLICE,SOLIS BUTT 6 | ![]() |
| TE Connectivity 350536-1 | UMNL SOK 20-14 .0126 PTPBR | ![]() |
| TE Connectivity 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| TE Connectivity 41774 | FASTON 250(6.3 MM) REC 18-14 AWG TPPHBZ | ![]() |
| TE Connectivity 42938-2 | RING 16-14 AWG TPBR | ![]() |
| TE Connectivity 52042-9 | TERMINAL R PG 6 1/4 | ![]() |
| TE Connectivity 52265-3 | TERMINAL R PG 6 10 | ![]() |
| TE Connectivity 62109-2 | FASTON 250 PIGGY-BACK REC 18-14AWG TPBR | ![]() |
| TE Connectivity 640418-2 | BLADE REC 250 18-14AWG TPBR | ![]() |


