| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172169-9 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Socket |
| Row Spacing: | .165 in, 4.2 mm |
| Package Quantity: | 500 |
| Number of Positions: | 9 |
| Housing Color: | Black |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Contact Layout: | Matrix |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Insertion Force: | 6.4 kg |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Plug |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172169-9 |
| SKU: | AMP1-172169-9 |
1-172169-9
Specifications
Detailed Description
Enhance your power and signal connections with this versatile Mini-Universal MATE-N-LOK connector. Featuring a durable Nylon 6/6 housing in sleek black, it offers reliable performance in a range of environments. With three rows and nine positions, this connector is perfect for accommodating multiple cables. The cable mount design allows for easy installation, while the crimp termination method ensures secure connections. CSA and UL standards compliance guarantee safety and quality, with a high voltage rating of 600V AC/DC. Operating temperatures ranging from -20 to 105°C (-4 to 221°F) make this connector suitable for various applications. Ideal for appliances and other power and signal circuitry, it's a must-have for any project in need of efficient connectivity. RoHS compliant for environmental responsibility. With 500 pieces in a convenient packaging bag, you'll have an ample supply for your needs. Upgrade your connectivity game with this essential connector.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794407-1 | MINI UNML SCKT 20-16 AWG SN | ![]() |
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172161-9 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


