| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-172233-2 |
| Series: | Mini-Universal MATE-N-LOK |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .165 in, 4.2 mm |
| Voltage: | 600 V AC, 600 V DC |
| Contact Type: | Pin |
| Package Quantity: | 1000 |
| Number of Positions: | 2 |
| Housing Color: | Red |
| GPL: | 238 |
| Packaging: | Bag |
| Operating Temperature Range: | -20 - 105 °C, -4 - 221 °F |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 1314 |
| Contact Layout: | Inline |
| Connector System: | Wire to Wire |
| CSA Agency Certification: | LR7189 |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Insertion Force: | 2.7 kg |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Circuit Identification Feature: | With |
| VDE Tested: | No |
| Connector and Housing Type: | Receptacle |
| Multiple Contact Types: | Without |
| Standards Met: | CSA UL |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-172233-2 |
| SKU: | AMP1-172233-2 |
1-172233-2
Specifications
Detailed Description
Enhance your power and signal connections with our Mini-Universal MATE-N-LOK Connector, designed for optimal performance in various applications. This single-row panel mount connector, featuring a durable Nylon 6/6 housing in a vibrant red hue, meets both CSA and UL standards for reliable use. With a pitch of 4.2 mm and a termination method of crimping, it offers secure connectivity for up to 2 pin contacts. Operating efficiently in a wide temperature range from -20 to 105°C (-4 to 221°F), it ensures consistent functionality. Perfect for appliances and other circuit applications, this housing is RoHS compliant and guarantees high-quality performance. Each package includes 1000 units, making it convenient for large-scale projects. Upgrade your wire-to-wire connections with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-172165-2 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/04/2014 | E-13-016607 - Document Clarification. | Download | |||


