| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744036-0 |
| Series: | Economy Power |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .2 in, 5.08 mm |
| Voltage: | 250 V AC, 250 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Contact Amperage: | 7.5 A |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 100 |
| Mating Retention Type: | Latch, Locking Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Contact Layout: | Inline |
| Connector Length: | 1.9535 in, 49.62 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Housing |
| ECCN: | EAR99 |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Accepts Wire Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Contact Retention: | Without |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Connector and Housing Type: | Receptacle |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744036-0 |
| SKU: | AMP1-1744036-0 |
1-1744036-0
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Connector, designed for efficient cable mounting in a variety of applications. Featuring a durable nylon housing in a natural color, this connector ensures reliable performance with its UL 94V-0 flammability standard compliance. With 10 inline contact positions and a pitch of 5.08mm, it facilitates secure socket connections for both AC and DC voltages up to 250V. The crimp termination method and operating temperature range of -25 to 105°C (-13 to 221°F) make it suitable for diverse environments. Additionally, its locking latch mating retention type and polarization alignment ensure a secure and accurate connection. Perfect for appliances and other circuit applications, this connector is a vital component for your wiring needs. Packaged in a quantity of 500, it offers convenience and value for your projects. Non-RoHS compliant.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 7-1123722-0 | ![]() |


