| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 7-1123722-0 |
| Color: | Natural |
| Series: | Economy Power |
| Amperage: | 8 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Nylon - GF |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 800 |
| Lock Type: | Latch |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 100 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -13 - 221 °F, -25 - 105 °C |
| Circuit Application: | Power & Signal |
| Connector Height: | 10.5 mm, .413 in |
| Sealable: | No |
| Mating Alignment: | Without |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | D949 |
| Wire Size: | 22 - 18 AWG, .34 - .75 mm² |
| Contact Layout: | Inline |
| Contact Transmits: | Power |
| Connector Length: | .309 in, 7.86 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Dielectric Withstanding Voltage: | 1500 V AC |
| Connector Width: | 13.3 mm, .524 in |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Insulation Diameter: | .067 - .118 in, 1.7 - 3 mm |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-2 |
| Part Aliases: | 7-1123722-0 |
| SKU: | AMP7-1123722-0 |
7-1123722-0
| Heilind Number: | AMP7-1123722-0 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 7-1123722-0 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power and signal connections with our Economy Power Connector. Featuring a natural nylon housing, this receptacle with a 3.96mm pitch and 10 positions is designed for efficient cable mounting. With an 8A amperage and 250VAC voltage rating, it ensures reliable performance in various applications. The UL 94V-2 housing material offers durability, while the termination method is easy with crimping. Ideal for appliances, it operates in temperatures ranging from -25 to 105°C. This connector, suitable for 22-18 AWG wire sizes, is RoHS compliant, meeting environmental standards. Perfect for PCB board applications, it provides a secure and efficient solution for your connectivity needs.


