| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 1-1744417-0 |
| Color: | Natural |
| Series: | Economy Power 2.5 |
| Connector Type: | Housing |
| Gender: | Plug |
| Housing Material: | Nylon |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .098 in, 2.5 mm |
| Voltage: | 250 VAC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Package Quantity: | 500 |
| Lock Type: | Latch |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 101 |
| Mating Retention Type: | Latch |
| Packaging: | Bag |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .224 in, 5.7 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| Mating Connector Lock Type: | Latch |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | L014 |
| Contact Layout: | Inline |
| Connector Length: | 1.073 in, 27.3 mm |
| Connector System: | Wire to Board |
| Connector Product Type: | Connector |
| Mating Retention: | With |
| Mating Connector Lock: | With |
| Housing Configuration: | Both Ends Closed |
| Glow Wire Rating: | Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 1-1744417-0 |
| SKU: | AMP1-1744417-0 |
1-1744417-0
Specifications
Detailed Description
Enhance your power connections with our Economy Power 2.5 series connector, designed for optimal performance in various applications. This plug housing, made of durable nylon in a natural color, features a single row with 10 positions for seamless connectivity. With a 2.5mm pitch and socket contact type, it ensures reliable power transmission up to 250VAC. The cable mount design allows for convenient installation, while the UL 94V-0 material flammability standard guarantees safety. Operating in a wide temperature range from -55 to 105°C (-67 to 221°F), this connector is suitable for use in demanding environments. Its compact size, with a height of 5.7mm (.224in) and length of 27.3mm (1.073in), makes it versatile for various setups. Complete with polarization and latch mating alignment, as well as mating retention with connector lock, it offers secure and stable connections. Whether for appliances or other applications, this connector is a reliable solution for your power panel needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1744423-1 | ![]() | |
| TE Connectivity 2110989-1 | ![]() |


